
Hour Meter; Black Panel; 200VAC; Without Reset ButtOn
Panasonic TH-142 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Reset | Non-Resettable |
| Series | TH |
| Termination | Quick Connect |
| Weight | 0.32lb |
| RoHS | Compliant |
No datasheet is available for this part.