The Panasonic TH-32LRU30 is a desktop LCD display with a WXGA resolution of 1366x768 pixels. It features a typical brightness of 450cd/m² and a viewing angle of 178°. The display has a 16:9 aspect ratio and a typical contrast ratio of 18000:1. It operates within a temperature range of 0°C to 35°C and has a typical power consumption of 106W. The display is mounted on a desktop and has a 15-pin D-sub input connector.
Sign in to ask questions about the Panasonic TH-32LRU30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TH-32LRU30 technical specifications.
| Package Length (mm) | 798 |
| Package Width (mm) | 553 |
| Package Height (mm) | 272 |
| Mounting | Desktop |
| Resolution Standard | WXGA |
| Display Size | 32in |
| Typical Brightness | 450cd/m2 |
| Viewing Angle | 178° |
| Aspect Ratio | 16:9 |
| Input Connector | 15-pin D-sub |
| Pixel Format | 1366x768Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
| Monitor Type | LCD Display |
| Typical Contrast Ratio | 18000:1 |
| Outline Dimensions | 798x553x272mm |
| Touchscreen | No |
| Typical Power Consumption | 106W |
| Typical Response Time | 7ms |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Panasonic TH-32LRU30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.