Panasonic TH-37LRU30 technical specifications.
| Package Length (mm) | 916.94 |
| Package Width (mm) | 622.3 |
| Package Height (mm) | 307.34 |
| Mounting | Desktop |
| Resolution Standard | HD 1080 |
| Display Size | 37in |
| Typical Brightness | 400cd/m2 |
| Viewing Angle | 178° |
| Aspect Ratio | 16:9 |
| Input Connector | 15-pin D-sub |
| Pixel Format | 1920x1080Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
| Monitor Type | LCD Display |
| Typical Contrast Ratio | 18000:1 |
| Outline Dimensions | 36.1x24.5x12.1mm |
| Touchscreen | No |
| Typical Power Consumption | 159W |
| Typical Response Time | 7ms |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Panasonic TH-37LRU30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.