Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TH-42PX6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 701.04 |
| Package Width (mm) | 1066.8 |
| Package Height (mm) | 96.52 |
| Mounting | Desktop |
| Monitor Type | LCD Display |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Panasonic TH-42PX6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.