The TH247U902 panel meter from Panasonic features a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is designed for panel mounting and has a quick connect termination. The meter has a weight of 0.331lb and is part of the TH series.
Panasonic TH247U902 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Reset | Front Panel |
| Series | TH |
| Termination | Quick Connect |
| Weight | 0.331lb |
| RoHS | Compliant |
No datasheet is available for this part.