Panasonic THEL047J technical specifications.
| Height | 0.5inch |
| Length | 4.25inch |
| Mount | Screw |
| Weight | 0.01lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic THEL047J to view detailed technical specifications.
No datasheet is available for this part.