The Panasonic TK1-4,5V relay features a DIP package with a 4.5V coil voltage and 31.1mA coil current. It has a contact current rating of 2A and a contact material of gold and silver. The relay operates within a temperature range of -40°C to 85°C and has an operate time of 3ms. It is available in lead-free packaging and has a termination of PC pin.
Panasonic TK1-4,5V technical specifications.
| Package/Case | DIP |
| Coil Current | 31.1mA |
| Coil Resistance | 145R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Resistance | 145R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.