
The Panasonic TK15 is a PCB mount relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a coil power rating of 140mW and a coil resistance of 178 ohms. The relay features gold and silver contact materials and is mounted on a printed circuit board via through-hole termination. With a life expectancy of 100,000 hours, this relay is suitable for a variety of applications.
Panasonic TK15 technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 4mm |
| Length | 10.6mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
