Quad Low-Power JFET-Input General-Purpose Operational Amplifier 14-SO 0 to 70
Panasonic TL064CNS technical specifications.
| Gain Bandwidth Product | 1MHz |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.