Quad High Slew Rate JFET-Input Operational Amplifier 14-PDIP 0 to 70
Panasonic TL084CN technical specifications.
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 3MHz |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 1.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.