TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Packaging | Bulk |
| RoHS | Not Compliant |