V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |