Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Panasonic TL494CD technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.