
The Panasonic TX212J is a DPDT relay with a DC rated voltage of 220V and a maximum current rating of 2A. It features a DIP package and a through hole mount. The relay operates within a temperature range of -40°C to 85°C and has an operate time of 4ms. It is rated for IP67 and has a coil resistance of 1.028kR.
Sign in to ask questions about the Panasonic TX212J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX212J technical specifications.
| Package/Case | DIP |
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Resistance | 1028R |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX212J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
