Panasonic TX23J technical specifications.
| Coil Resistance | 64.3R |
| Contact Material | Gold, Silver |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.