Panasonic's TX2SAL212 is a high-power coil with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a coil power rating of 200mW and a coil resistance of 720R. The contact material is gold and silver. The component is designed for PCB mounting with a through hole termination. The dimensions are 15mm in length, 8.2mm in height, and 7.4mm in depth.
Panasonic TX2SAL212 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Length | 15mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.