Sign in to ask questions about the Panasonic TX2SALT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SALT5 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Length | 15mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SALT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.