The Panasonic TXD2SA126 is a general-purpose coil with a maximum operating power of 280mW and a coil resistance of 720 ohms. It features a gold and silver contact material and is designed for surface mount on a printed circuit board. The coil has a length of 15mm, a height of 8.4mm, and a depth of 9.4mm. It can operate within a temperature range of -40°C to 85°C, with a lifespan of 100 million hours.
Sign in to ask questions about the Panasonic TXD2SA126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SA126 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 280mW |
| Coil Resistance | 720R |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Height | 8.4mm |
| Length | 15mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.