Sign in to ask questions about the Panasonic TXD2SA24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXD2SA24 technical specifications.
| Coil Power | 310mW |
| Coil Resistance | 2.504kR |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Length | 15mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXD2SA24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.