This relay features a gold and silver contact material, with a maximum operating temperature range of -40°C to 85°C. The device has a maximum coil power rating of 230mW and a coil resistance of 109 ohms. It is designed for PCB mount applications and has a depth of 7.4mm, height of 8.2mm, and length of 15mm.
Panasonic TXD2SAL5 technical specifications.
| Coil Power | 230mW |
| Coil Resistance | 109R |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Length | 15mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS | Compliant |
No datasheet is available for this part.