The Panasonic TXD2SAL56 is a general-purpose coil with a power rating of 230mW and a coil resistance of 166 ohms. It features gold and silver contact material and is designed for surface mount on a printed circuit board. The coil has a height of 8.4mm and a length of 15mm, with a depth of 9.4mm. It is rated for operation between -40°C and 85°C.
Panasonic TXD2SAL56 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 230mW |
| Coil Resistance | 166R |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Height | 8.4mm |
| Length | 15mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.