This Panasonic relay is a general purpose device with a non-latching coil type, rated for 280mW power and 93.5mA current at 3V DC. It features a gold and silver contact material and a maximum operating temperature of 85°C. The relay is designed for surface mount applications and has a DPDT throw configuration. It is packaged in a rail or tube format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 93.5mA |
| Coil Power | 280mW |
| Coil Resistance | 32R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-D |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |