The UC3842N flyback controller from Panasonic features a 450kHz frequency and 1A output current. It is packaged in a lead-free PDIP package and is available in rail or tube packaging. The device operates within a standard temperature range and is suitable for use in flyback topology applications.
Panasonic UC3842N technical specifications.
| Package/Case | PDIP |
| Frequency | 450kHz |
| Height | 0.313inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Packaging | Rail/Tube |
| Topology | Flyback |
| Weight | 0.0046lb |
| Width | 0.313inch |
| RoHS | Not Compliant |
No datasheet is available for this part.