1000uF 10 V Aluminium Electrolytic Capacitor, PM Series 5000h 10 x 20mm
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Packaging | Cut Tape |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |