Electromechanical Relay DPST-NO 20A 24VDC
Panasonic VC20-2A-DC24V technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Depth | 30mm |
| Length | 40mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Operate Time | 25ms |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.