Electromechanical Relay DPST-NO/SPST-NC 20A 120VAC
Panasonic VC20-2A1B-AC120V-N technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
No datasheet is available for this part.