Panasonic VFPRM3-3 technical specifications.
| Height | 55mm |
| Operating Supply Voltage | -240V |
| Ratings | IP66 |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VFPRM3-3 to view detailed technical specifications.
No datasheet is available for this part.