BATTERY, RECHARGEABLE LITHIUM, 2020; Voltage, Output: 3V; Energy Storage Capacity: 20mAh; Battery Size Code: 2020;...
Panasonic VL2020-1HFE technical specifications.
| Height | 0.59inch |
| Length | 1.18inch |
| Mount | Horizontal |
| Weight | 0.01lb |
| Width | 0.91inch |
| RoHS | Compliant |
No datasheet is available for this part.