The WM-64KT from Panasonic is a round resistor with a diameter of 6mm and a height of 2.2mm. It can withstand a maximum supply voltage of 10V and operates at a supply voltage of 2V. The resistor is mounted using a solder pad and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Diameter | 6mm |
| Height | 2.2mm |
| Max Supply Voltage | 10V |
| Mount | Solder Pad |
| Operating Supply Voltage | 2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |