Mic Omni-Directional 2200Ohm -423dB 10V Round Solder Pad
Panasonic WM-E13DY technical specifications.
| Diameter | 6mm |
| Height | 1.3mm |
| Max Supply Voltage | 10V |
| Mount | Solder Pad |
| Operating Supply Voltage | 2V |
| Packaging | Bulk |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.