DIODE SCHOTTKY 50V 15MA SOD-323
Checking distributor stock and pricing after the page loads.
Panasonic ZMS5800TA technical specifications.
| Capacitance | 2pF |
| Current Rating | 15mA |
| Diode Type | PIN - Single |
| Lead Free | Contains Lead |
| Max Current Rating | 100mA |
| Max Power Dissipation | 150mW |
| Output Current | 15mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 50V |
| RoHS | Compliant |