MOSFET P-CH 30V 1.6A SC-59-6
Panasonic ZXM63P03E6TA technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | -1.6A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 350pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 7R |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
No datasheet is available for this part.