
Neoprene pads designed for use with specific vise models. Features include steel contact material with nickel plating, ensuring durability and conductivity. These pads are RoHS compliant and lead-free, packaged in bulk for efficient integration into production workflows. Compatible with 201, 209 PV Jr Vise, and 203 PV Jr Head series equipment.
Panavise 204 technical specifications.
| Package/Case | 201 |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Jr. Mini Vise |
| RoHS | Compliant |
Download the complete datasheet for Panavise 204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
