
General purpose vise featuring 2.25-inch nylon jaws for secure gripping. This hand tool offers a 9.53mm diameter capacity and a 6.25-inch height. Designed for vertical orientation, it utilizes a screw lead/base style for mounting. The component is lead-free and packaged in bulk.
Sign in to ask questions about the Panavise 301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panavise 301 technical specifications.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Diameter | 9.53mm |
| Height | 6.25inch |
| Lead Free | Lead Free |
| Lead/Base Style | Screw |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 325 |
| Throw Configuration | SPST |
| Weight | 2.7lb |
| RoHS | Compliant |
Download the complete datasheet for Panavise 301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
