REPLACEMENT KNOB, CIRCUIT BOARD HOLDER; Accessory Type:Replacement Knob; For Use With:PanaVise 315 Ckt Board Holder, 333 Rapid Assembly Ckt Board Holder & 324 Electronic Work Centre ;RoHS Compliant: Yes
Panavise 319 technical specifications.
| Package/Case | 315 |
| Contact Material | Copper |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Mount | Holder |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.