
Multi-purpose bench vise, designed for versatile workshop applications. Features a robust base mount for stable operation. Constructed with durable materials, this tool offers a 7.875-inch height and weighs 5lb for substantial performance. Supplied in bulk packaging for efficient inventory management.
Sign in to ask questions about the Panavise 350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panavise 350 technical specifications.
| Package/Case | 300 |
| Height | 7.875inch |
| Mount | Base |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Panavise 350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
