Sign in to ask questions about the Panavise 396 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panavise 396 technical specifications.
| Height | 7.3125inch |
| Lead/Base Style | Screw |
| Mount | Base |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Panavise 396 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
