Panavise 561 technical specifications.
| Package/Case | 502 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Diameter | 3.17mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 19mm |
| Mount | PCB |
| Orientation | Straight |
| Packaging | Bulk |
| Series | PanaPress |
| Weight | 907.18474g |
| RoHS | Compliant |
Download the complete datasheet for Panavise 561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
