This 6-contact female IDC header features a glass-filled polybutylene terephthalate insulator and a tin-nickel barrier contact finish. It has a rated current of 1A and a dielectric withstanding voltage of 1400VAC. The header is designed for commercial reliability and has a gray insulator color. It is suitable for use in board-to-board and mezzanine applications.
Pancon 050-006-435A technical specifications.
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pancon 050-006-435A to view detailed technical specifications.
No datasheet is available for this part.