The 050-016-032B is a 16-contact right angle ejector header with a terminal pitch of 2.54mm. It features a solder termination method and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 125°C. It is suitable for use in applications requiring a high level of reliability and durability.
Pancon 050-016-032B technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 8.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.