Sign in to ask questions about the Pancon 156F18V16N2-CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pancon 156F18V16N2-CR technical specifications.
| Cable Length (m) | 30.48 |
| Cable Pitch (mm) | 3.96 |
| Type | Flat Cable |
| Size | 18AWG |
| Number of Conductors | 16 |
| Jacket Color | Gray/Orange Stripe |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon 156F18V16N2-CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.