Flat Cable 4Conductors 18AWG Gray/Orange Stripe 30.48m Roll
Pancon 156F18V4-CR technical specifications.
| Cable Length (m) | 30.48 |
| Cable Pitch (mm) | 3.96 |
| Type | Flat Cable |
| Size | 18AWG |
| Number of Conductors | 4 |
| Jacket Color | Gray/Orange Stripe |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.