Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount MAS-CON® Bag
Pancon CE100F22-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 4 |
| Dielectric Withstanding Voltage | 2000VAC |
| Insulator Color | RED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pancon CE100F22-2 to view detailed technical specifications.
No datasheet is available for this part.