This 5-pin female IDC cable mount header features a nylon insulator and a tin over nickel contact finish. It has a commercial reliability rating and is suitable for operating temperatures between -55°C and 105°C. The header is designed for board-to-board and mezzanine applications, with a rated signal current of 4A and a dielectric withstanding voltage of 2000VAC.
Pancon CE100F22-5-D technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CE100F |
| Rated Current (Signal) | 4 |
| Dielectric Withstanding Voltage | 2000VAC |
| Insulator Color | RED |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.