The CE100F22-9-CB is a 9-contact IDC connector with a right-angle body orientation, designed for cable mount applications. It features a terminal pitch of 2.54mm and a termination method of IDT. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 300V. Each contact can handle up to 4A of current. The connector is part of the MAS-CON series from Pancon.
Pancon CE100F22-9-CB technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 300V |
| Tradename | MAS-CON® |
| Height | 14.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon CE100F22-9-CB to view detailed technical specifications.
No datasheet is available for this part.