
This 20-contact IDC cable mount connector is designed for use in applications requiring high-reliability connections. It features a right-angle body orientation and a termination method of IDT. The connector is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 300V. It can handle a maximum current of 4A per contact and is suitable for use in environments with temperatures as low as -55°C.
Sign in to ask questions about the Pancon CE100F2420-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pancon CE100F2420-C technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 14.5 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 20 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 300V |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon CE100F2420-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.