This 10-contact female IDC cable mount header is designed for commercial reliability and features a nylon insulator with a blue color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is rated for a maximum signal current of 3.5A and can withstand a dielectric withstanding voltage of 2000VAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3.5 |
| Dielectric Withstanding Voltage | 2000VAC |
| Insulator Color | BLUE |
| Contact Finish Termination | TIN OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |