The CE100F26-11 IDC connector from Pancon features 11 contacts with a terminal pitch of 2.54mm and is designed for cable mounting. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 300V. The connector is suitable for applications requiring high current ratings, with a maximum of 4A per contact.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 300V |
| Height | 14.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |