The CE100F26-14-L IDC connector features 14 female contacts with a 2.54mm terminal pitch, suitable for cable mounting. It has a right-angle body orientation and operates within a temperature range of -55°C to 105°C. This connector is designed for high-reliability applications and is rated for a maximum voltage of 300V and a maximum current of 4A per contact.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 300V |
| Height | 14.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |