The CE100F26-15-C is a 15-contact IDC connector with a female gender and right-angle body orientation. It is designed for cable mounting and can operate at temperatures between -55°C and 105°C. This connector has a terminal pitch of 2.54mm and a maximum voltage rating of 300V with a current rating of 4A per contact. The connector is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 300V |
| Height | 14.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |